AD5318BRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 268
Unit Price: 280,32000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 831
Unit Price: 280,32000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 357,39000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 196
Unit Price: 346,89000 Kč
Datasheet
10 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5318BRUZ-REEL

DigiKey Part Number
AD5318BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5318BRUZ-REEL
Description
IC DAC 10BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5318BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500212,95836 Kč532 395,90 Kč
Manufacturers Standard Package
Unit Price without VAT:212,95836 Kč
Unit Price with VAT:257,67962 Kč