


AD5318BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5318BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5318BRUZ-REEL7CT-ND - Cut Tape (CT) AD5318BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5318BRUZ-REEL7 |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5318BRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 9µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,96000 Kč | 354,96 Kč |
| 10 | 281,54900 Kč | 2 815,49 Kč |
| 25 | 263,21320 Kč | 6 580,33 Kč |
| 100 | 244,42230 Kč | 24 442,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 222,88919 Kč | 222 889,19 Kč |
| Unit Price without VAT: | 354,96000 Kč |
|---|---|
| Unit Price with VAT: | 429,50160 Kč |



