


AD5318BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5318BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5318BRUZ |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5318BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 9µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5318BRUZ-REEL7 | Analog Devices Inc. | 2 181 | AD5318BRUZ-REEL7CT-ND | 354,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,96000 Kč | 354,96 Kč |
| 10 | 281,54900 Kč | 2 815,49 Kč |
| 96 | 243,54448 Kč | 23 380,27 Kč |
| 192 | 235,96693 Kč | 45 305,65 Kč |
| 288 | 232,17097 Kč | 66 865,24 Kč |
| 576 | 226,60514 Kč | 130 524,56 Kč |
| Unit Price without VAT: | 354,96000 Kč |
|---|---|
| Unit Price with VAT: | 429,50160 Kč |


