


AD5318ARUZ | |
|---|---|
DigiKey Part Number | 505-AD5318ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5318ARUZ |
Description | IC DAC 10BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5318ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 220,75200 Kč | 2 207,52 Kč |
| 96 | 189,94219 Kč | 18 234,45 Kč |
| 192 | 183,79813 Kč | 35 289,24 Kč |
| 288 | 180,72132 Kč | 52 047,74 Kč |
| 576 | 176,20894 Kč | 101 496,35 Kč |
| 1 056 | 172,92350 Kč | 182 607,22 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |



