


AD5258BRMZ1-R7 | |
|---|---|
DigiKey Part Number | AD5258BRMZ1-R7TR-ND - Tape & Reel (TR) AD5258BRMZ1-R7CT-ND - Cut Tape (CT) AD5258BRMZ1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5258BRMZ1-R7 |
Description | IC DGTL POT 1KOHM 64TAP 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5258BRMZ1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 1k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 200ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68960 Kč | 817,24 Kč |
| 100 | 29,25020 Kč | 2 925,02 Kč |
| 250 | 27,62916 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,81032 Kč | 25 810,32 Kč |
| 2 000 | 25,14112 Kč | 50 282,24 Kč |
| 3 000 | 24,80592 Kč | 74 417,76 Kč |
| 5 000 | 24,43466 Kč | 122 173,30 Kč |
| 7 000 | 24,21759 Kč | 169 523,13 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |





