Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4014T-202E/OT

DigiKey Part Number
MCP4014T-202E/OTTR-ND - Tape & Reel (TR)
MCP4014T-202E/OTCT-ND - Cut Tape (CT)
MCP4014T-202E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4014T-202E/OT
Description
IC DIG POT 2.1K SOT-23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP4014T-202E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SOT-23-5
Configuration
Rheostat
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
2.1k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
2511,96880 Kč299,22 Kč
10011,56570 Kč1 156,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,12901 Kč33 387,03 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč