
CWR06MC475KB/PR | |
|---|---|
DigiKey Part Number | 1012-1050-2-ND - Tape & Reel (TR) 1012-1050-1-ND - Cut Tape (CT) 1012-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06MC475KB/PR |
Description | CAP TANT 4.7UF 10% 35V 2711 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 2711 (6728 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06MC475KB/PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,86000 Kč | 661,86 Kč |
| 10 | 539,52300 Kč | 5 395,23 Kč |
| 50 | 505,03540 Kč | 25 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 475,47660 Kč | 47 547,66 Kč |
| 200 | 462,99540 Kč | 92 599,08 Kč |
| 300 | 456,74010 Kč | 137 022,03 Kč |
| Unit Price without VAT: | 661,86000 Kč |
|---|---|
| Unit Price with VAT: | 800,85060 Kč |


