


AD8400ARZ1 | |
|---|---|
DigiKey Part Number | 505-AD8400ARZ1-ND |
Manufacturer | |
Manufacturer Product Number | AD8400ARZ1 |
Description | IC DIG POT 1K 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8400ARZ1 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±33% |
Part Status Active | Temperature Coefficient (Typ) 700ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 1k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 98 | 68,08490 Kč | 6 672,32 Kč |
| 196 | 65,46770 Kč | 12 831,67 Kč |
| 294 | 64,15745 Kč | 18 862,29 Kč |
| 588 | 62,23442 Kč | 36 593,84 Kč |
| 1 078 | 60,83420 Kč | 65 579,27 Kč |
| 2 548 | 59,21518 Kč | 150 880,28 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |







