


AD5273BRJZ1-REEL7 | |
|---|---|
DigiKey Part Number | AD5273BRJZ1-REEL7TR-ND - Tape & Reel (TR) AD5273BRJZ1-REEL7CT-ND - Cut Tape (CT) AD5273BRJZ1-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5273BRJZ1-REEL7 |
Description | IC DIG POT 1K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5273BRJZ1-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 1k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 39,39240 Kč | 984,81 Kč |
| 100 | 35,36480 Kč | 3 536,48 Kč |
| 250 | 33,73288 Kč | 8 433,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,05709 Kč | 93 171,27 Kč |
| 6 000 | 30,46337 Kč | 182 780,22 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



