Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 20-TSSOP
High Speed Converters by Analog Devices

AD5144BRUZ10-RL7

DigiKey Part Number
505-AD5144BRUZ10-RL7TR-ND - Tape & Reel (TR)
505-AD5144BRUZ10-RL7CT-ND - Cut Tape (CT)
505-AD5144BRUZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5144BRUZ10-RL7
Description
IC DIG POT 10K 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Features
Cascade Pin
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
55
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10153,34800 Kč1 533,48 Kč
25142,43360 Kč3 560,84 Kč
100132,04170 Kč13 204,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000118,45791 Kč118 457,91 Kč
Manufacturers Standard Package
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč