12 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7950SDBT

DigiKey Part Number
296-23499-5-ND
Manufacturer
Manufacturer Product Number
ADS7950SDBT
Description
IC ADC 12BIT SAR 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7950SDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10120,19300 Kč1 201,93 Kč
60104,75200 Kč6 285,12 Kč
120100,57692 Kč12 069,23 Kč
30096,16663 Kč28 849,99 Kč
54093,88011 Kč50 695,26 Kč
1 02091,79667 Kč93 632,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč