Digital Potentiometer 80k Ohm 1 Circuit 128 Taps I2C Interface 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 80k Ohm 1 Circuit 128 Taps I2C Interface 8-LFCSP-UD (2x2)
High Speed Converters by Analog Devices

AD5110BCPZ80-1-RL7

DigiKey Part Number
505-AD5110BCPZ80-1-RL7TR-ND - Tape & Reel (TR)
505-AD5110BCPZ80-1-RL7CT-ND - Cut Tape (CT)
505-AD5110BCPZ80-1-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5110BCPZ80-1-RL7
Description
IC DIG POT 80K 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 80k Ohm 1 Circuit 128 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5110BCPZ80-1-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±8%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-LFCSP-UD (2x2)
Configuration
Potentiometer
Package / Case
8-UFDFN Exposed Pad, CSP
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
80k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5110BCPZ80-500R7Analog Devices Inc.493505-AD5110BCPZ80-500R7CT-ND2,07000 KčParametric Equivalent
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1043,27500 Kč432,75 Kč
2539,58360 Kč989,59 Kč
10035,52320 Kč3 552,32 Kč
25033,58568 Kč8 396,42 Kč
50032,86618 Kč16 433,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,27148 Kč90 814,44 Kč
6 00029,69083 Kč178 144,98 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč