


STS8DN3LLH5 | |
|---|---|
DigiKey Part Number | 497-10391-2-ND - Tape & Reel (TR) 497-10391-1-ND - Cut Tape (CT) 497-10391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8DN3LLH5 |
Description | MOSFET 2N-CH 30V 10A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A 2.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS8DN3LLH5 Models |
Category | Rds On (Max) @ Id, Vgs 19mOhm @ 5A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 724pF @ 25V |
Part Status Active | Power - Max 2.7W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 100 | 22,23900 Kč | 2 223,90 Kč |
| 500 | 17,76262 Kč | 8 881,31 Kč |
| 1 000 | 16,32343 Kč | 16 323,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,76596 Kč | 36 914,90 Kč |
| 5 000 | 13,80400 Kč | 69 020,00 Kč |
| 7 500 | 13,31419 Kč | 99 856,43 Kč |
| 12 500 | 13,12375 Kč | 164 046,88 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


