
LTC2855HDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2855HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855HDE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855HDE#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 12-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 12-DFN (4x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 91 | 103,68165 Kč | 9 435,03 Kč |
| 182 | 99,90203 Kč | 18 182,17 Kč |
| 273 | 98,00835 Kč | 26 756,28 Kč |
| 546 | 95,23093 Kč | 51 996,09 Kč |
| 1 001 | 93,20846 Kč | 93 301,67 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |











