MAX98389EWE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98389EWE+T

DigiKey Part Number
175-MAX98389EWE+TTR-ND - Tape & Reel (TR)
175-MAX98389EWE+TCT-ND - Cut Tape (CT)
175-MAX98389EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98389EWE+T
Description
DIGITAL INPUT SLIM CLASS-D AMPLI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-WLP (1.64x1.79)
Datasheet
 Datasheet
EDA/CAD Models
MAX98389EWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
8.02W x 1 @ 4Ohm; 3.87W x 1 @ 8Ohm
Voltage - Supply
3V ~ 5.5V, 5V ~ 10V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Supplier Device Package
16-WLP (1.64x1.79)
Package / Case
16-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1035,49500 Kč354,95 Kč
2532,39080 Kč809,77 Kč
10028,98280 Kč2 898,28 Kč
25027,35904 Kč6 839,76 Kč
50026,37992 Kč13 189,96 Kč
1 00025,57432 Kč25 574,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,72385 Kč61 809,62 Kč
5 00024,21123 Kč121 056,15 Kč
7 50023,95447 Kč179 658,52 Kč
Manufacturers Standard Package
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč