



MAX98389EVSYS# | |
|---|---|
DigiKey Part Number | 175-MAX98389EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98389EVSYS# |
Description | EVAL BOARD FOR MAX98389 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98389 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 9.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.3V ~ 10V | |
Utilized IC / Part | MAX98389 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 513,23000 Kč | 5 513,23 Kč |
| Unit Price without VAT: | 5 513,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 671,00830 Kč |



