
MAX96716F-BAK-EVK# | |
---|---|
DigiKey Part Number | 175-MAX96716F-BAK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96716F-BAK-EVK# |
Description | EVAL BOARD FOR MAX96716F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96716F - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | No | |
Utilized IC / Part | MAX96716F | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 021,10000 Kč | 10 021,10 Kč |
Unit Price without VAT: | 10 021,10000 Kč |
---|---|
Unit Price with VAT: | 12 125,53100 Kč |