
AD-GMSL717MIPI-EVK | |
|---|---|
DigiKey Part Number | 505-AD-GMSL717MIPI-EVK-ND |
Manufacturer | |
Manufacturer Product Number | AD-GMSL717MIPI-EVK |
Description | MIPI CSI TO GMSL2 ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96717 MIPI-CSI to GMSL2 Interconnect Adapter (Interposer) Platform Evaluation Expansion Board |
Category | Utilized IC / Part MAX96717 |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) |
Type Interconnect Adapter (Interposer) | Secondary Attributes CSI/GMSL Interface(s) |
Function MIPI-CSI to GMSL2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,39000 Kč | 1 155,39 Kč |
| Unit Price without VAT: | 1 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,02190 Kč |









