
AD-GMSL716MIPI-EVK | |
|---|---|
DigiKey Part Number | 505-AD-GMSL716MIPI-EVK-ND |
Manufacturer | |
Manufacturer Product Number | AD-GMSL716MIPI-EVK |
Description | GMSL2 TO MIPI CSI ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX96716A GMSL2 to MIPI-CSI Interconnect Adapter (Interposer) Platform Evaluation Expansion Board |
Category | Utilized IC / Part MAX96716A |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 22-pin Connector(s) |
Type Interconnect Adapter (Interposer) | Secondary Attributes CSI/GMSL Interface(s) |
Function GMSL2 to MIPI-CSI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 268,45000 Kč | 2 268,45 Kč |
| Unit Price without VAT: | 2 268,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,82450 Kč |










