
MAX9295DHSDEVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX9295DHSDEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9295DHSDEVKIT# |
Description | DUAL MIPI CSI-2 GMSL-2/1 SERIALI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9295D - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Serializer |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX9295D |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 808,76000 Kč | 9 808,76 Kč |
| Unit Price without VAT: | 9 808,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 868,59960 Kč |




