
MAX9394EHJ+ | |
---|---|
DigiKey Part Number | 505-MAX9394EHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9394EHJ+ |
Description | IC MUX/DEMUX 1 X 1:2 32-TQFP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 1:2 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9394EHJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | 273,80342 Kč | 98 569,23 Kč |
Unit Price without VAT: | 273,80342 Kč |
---|---|
Unit Price with VAT: | 331,30214 Kč |