8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-100+

DigiKey Part Number
505-DS1100LU-100+-ND
Manufacturer
Manufacturer Product Number
DS1100LU-100+
Description
IC DLY LN 5 TAP 100NS 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 100ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LU-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
20ns
Tap Increment
20 ns
Available Total Delays
100ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1246,50000 Kč246,50 Kč
10193,38600 Kč1 933,86 Kč
50172,08800 Kč8 604,40 Kč
100165,49300 Kč16 549,30 Kč
250158,52924 Kč39 632,31 Kč
500154,33060 Kč77 165,30 Kč
1 000150,87609 Kč150 876,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,50000 Kč
Unit Price with VAT:298,26500 Kč