ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME70N21B-CN

DigiKey Part Number
ATSAME70N21B-CN-ND
Manufacturer
Manufacturer Product Number
ATSAME70N21B-CN
Description
IC MCU 32BIT 2MB FLASH 100TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME70N21B-CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
300MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1372,92000 Kč372,92 Kč
25338,90760 Kč8 472,69 Kč
100307,20280 Kč30 720,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,92000 Kč
Unit Price with VAT:451,23320 Kč