
MAX9051AEUT+T | |
|---|---|
DigiKey Part Number | MAX9051AEUT+TTR-ND - Tape & Reel (TR) MAX9051AEUT+TCT-ND - Cut Tape (CT) MAX9051AEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9051AEUT+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9051AEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 8mA | |
Current - Quiescent (Max) | 72µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | ±3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 67,82300 Kč | 678,23 Kč |
| 25 | 62,40920 Kč | 1 560,23 Kč |
| 100 | 56,44140 Kč | 5 644,14 Kč |
| 250 | 53,59668 Kč | 13 399,17 Kč |
| 500 | 51,88278 Kč | 25 941,39 Kč |
| 1 000 | 50,47180 Kč | 50 471,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,98234 Kč | 122 455,85 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |











