Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A (Switch) 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8627ETD+T

DigiKey Part Number
MAX8627ETD+TTR-ND - Tape & Reel (TR)
MAX8627ETD+TCT-ND - Cut Tape (CT)
MAX8627ETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8627ETD+T
Description
IC REG BOOST ADJ 3.5A 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX8627ETD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 331
Factory Stock: 37 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1077,60900 Kč776,09 Kč
2571,50240 Kč1 787,56 Kč
10064,77880 Kč6 477,88 Kč
25061,68372 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,37249 Kč140 931,23 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč