


XC6504A111MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A111MR-GTR-ND - Tape & Reel (TR) 893-XC6504A111MR-GCT-ND - Cut Tape (CT) 893-XC6504A111MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A111MR-G |
Description | IC REG LINEAR 1.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 250 | 4,32560 Kč | 1 081,40 Kč |
| 500 | 4,11560 Kč | 2 057,80 Kč |
| 1 000 | 3,94279 Kč | 3 942,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72952 Kč | 11 188,56 Kč |
| 6 000 | 3,62517 Kč | 21 751,02 Kč |
| 9 000 | 3,57286 Kč | 32 155,74 Kč |
| 15 000 | 3,51494 Kč | 52 724,10 Kč |
| 21 000 | 3,48108 Kč | 73 102,68 Kč |
| 30 000 | 3,44852 Kč | 103 455,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









