
TC7SH86FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH86FULJ(CTTR-ND - Tape & Reel (TR) TC7SH86FULJ(CTCT-ND - Cut Tape (CT) TC7SH86FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH86FU,LJ(CT |
Description | IC GATE XOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH86FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 250 | 0,97180 Kč | 242,95 Kč |
| 500 | 0,91300 Kč | 456,50 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80520 Kč | 2 415,60 Kč |
| 6 000 | 0,77605 Kč | 4 656,30 Kč |
| 9 000 | 0,76143 Kč | 6 852,87 Kč |
| 15 000 | 0,74525 Kč | 11 178,75 Kč |
| 21 000 | 0,73579 Kč | 15 451,59 Kč |
| 30 000 | 0,72668 Kč | 21 800,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











