
MAX825TEUK+T | |
|---|---|
DigiKey Part Number | MAX825TEUK+TTR-ND - Tape & Reel (TR) MAX825TEUK+TCT-ND - Cut Tape (CT) MAX825TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX825TEUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX825TEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 Kč | 124,62 Kč |
| 10 | 95,50400 Kč | 955,04 Kč |
| 25 | 88,23320 Kč | 2 205,83 Kč |
| 100 | 80,23210 Kč | 8 023,21 Kč |
| 250 | 76,41740 Kč | 19 104,35 Kč |
| 500 | 74,11832 Kč | 37 059,16 Kč |
| 1 000 | 72,22571 Kč | 72 225,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,22810 Kč | 175 570,25 Kč |
| Unit Price without VAT: | 124,62000 Kč |
|---|---|
| Unit Price with VAT: | 150,79020 Kč |








