
IS62WV5128BLL-55HLI | |
|---|---|
DigiKey Part Number | 706-1114-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV5128BLL-55HLI |
Description | IC SRAM 4MBIT PARALLEL 32STSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV5128BLL-55HLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 87,94700 Kč | 879,47 Kč |
| 25 | 85,33680 Kč | 2 133,42 Kč |
| 50 | 83,35800 Kč | 4 167,90 Kč |
| 234 | 78,96987 Kč | 18 478,95 Kč |
| 468 | 77,02096 Kč | 36 045,81 Kč |
| 702 | 75,89185 Kč | 53 276,08 Kč |
| 1 170 | 74,48209 Kč | 87 144,05 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |




