IS62WV2568EBLL-45HLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV5128EBLL-45HLI

DigiKey Part Number
706-1544-ND
Manufacturer
Manufacturer Product Number
IS62WV5128EBLL-45HLI
Description
IC SRAM 4MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 248
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:702
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
1069,25500 Kč692,55 Kč
2567,22520 Kč1 680,63 Kč
5065,68860 Kč3 284,43 Kč
23462,25850 Kč14 568,49 Kč
46860,73194 Kč28 422,55 Kč
70259,84587 Kč42 011,80 Kč
1 17058,73921 Kč68 724,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč