
ECS-240-20-20A-TR | |
|---|---|
DigiKey Part Number | XC622TR-ND - Tape & Reel (TR) XC622CT-ND - Cut Tape (CT) XC622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-20A-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 40,05800 Kč | 400,58 Kč |
| 25 | 37,88160 Kč | 947,04 Kč |
| 50 | 36,31540 Kč | 1 815,77 Kč |
| 100 | 34,81460 Kč | 3 481,46 Kč |
| 250 | 33,02072 Kč | 8 255,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,72142 Kč | 25 721,42 Kč |
| 2 000 | 25,39346 Kč | 50 786,92 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |





