
MAX77818EWZ+T | |
|---|---|
DigiKey Part Number | MAX77818EWZ+TTR-ND - Tape & Reel (TR) MAX77818EWZ+TCT-ND - Cut Tape (CT) MAX77818EWZ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77818EWZ+T |
Description | IC BATT CHG LI-ION 1CELL 72WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 72-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX77818EWZ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFBGA, WLBGA | |
Supplier Device Package | 72-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 25 | 106,86320 Kč | 2 671,58 Kč |
| 100 | 97,41180 Kč | 9 741,18 Kč |
| 250 | 94,45320 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 86,11910 Kč | 172 238,20 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |











