
LEE2-6+ | |
|---|---|
DigiKey Part Number | 3157-LEE2-6+TR-ND - Tape & Reel (TR) 3157-LEE2-6+CT-ND - Cut Tape (CT) 3157-LEE2-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEE2-6+ |
Description | IC RF AMP CELLULAR 0HZ-7GHZ 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 7GHz |
Datasheet | Datasheet |
EDA/CAD Models | LEE2-6+ Models |
Category | Noise Figure 3.1dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.6V |
Part Status Active | Current - Supply 16mA |
Frequency 0Hz ~ 7GHz | Test Frequency 10MHz |
P1dB 4.3dBm | Mounting Type Surface Mount |
Gain 10.8dB | Package / Case 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 20 | 68,53750 Kč | 1 370,75 Kč |
| 50 | 52,66300 Kč | 2 633,15 Kč |
| 100 | 48,19040 Kč | 4 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,07208 Kč | 20 536,04 Kč |
| 1 000 | 39,37125 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |











