19V (Typ) Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E0B04DPYT

DigiKey Part Number
296-50033-2-ND - Tape & Reel (TR)
296-50033-1-ND - Cut Tape (CT)
296-50033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E0B04DPYT
Description
TVS DIODE 3.6VWM 19VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19V (Typ) Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E0B04DPYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.13pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6.7V (Typ)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
1.7A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,72000 Kč227,20 Kč
10015,15640 Kč1 515,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,15232 Kč3 288,08 Kč
50011,91174 Kč5 955,87 Kč
75011,27956 Kč8 459,67 Kč
1 25010,56854 Kč13 210,68 Kč
1 75010,14743 Kč17 758,00 Kč
2 5009,73812 Kč24 345,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč