
MAX77504BAWE+T | |
---|---|
DigiKey Part Number | 175-MAX77504BAWE+TTR-ND - Tape & Reel (TR) 175-MAX77504BAWE+TCT-ND - Cut Tape (CT) 175-MAX77504BAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77504BAWE+T |
Description | IC REG BUCK ADJ 3A 16WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77504BAWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP (1.69x1.69) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,54000 Kč | 28,54 Kč |
10 | 20,78800 Kč | 207,88 Kč |
25 | 18,83040 Kč | 470,76 Kč |
100 | 16,69520 Kč | 1 669,52 Kč |
250 | 15,67332 Kč | 3 918,33 Kč |
500 | 15,05842 Kč | 7 529,21 Kč |
1 000 | 14,55205 Kč | 14 552,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 14,01734 Kč | 35 043,35 Kč |
5 000 | 13,69510 Kč | 68 475,50 Kč |
7 500 | 13,53383 Kč | 101 503,73 Kč |
12 500 | 13,35506 Kč | 166 938,25 Kč |
Unit Price without VAT: | 28,54000 Kč |
---|---|
Unit Price with VAT: | 34,53340 Kč |