
ADSP-BF703BBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-BF703BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF703BBCZ-4 |
Description | IC DSP LP 256KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF703BBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,60000 Kč | 446,60 Kč |
| 10 | 371,35700 Kč | 3 713,57 Kč |
| 45 | 335,40933 Kč | 15 093,42 Kč |
| 135 | 315,74111 Kč | 42 625,05 Kč |
| 270 | 305,84148 Kč | 82 577,20 Kč |
| 540 | 297,61365 Kč | 160 711,37 Kč |
| Unit Price without VAT: | 446,60000 Kč |
|---|---|
| Unit Price with VAT: | 540,38600 Kč |




