BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2817,115

DigiKey Part Number
568-9446-2-ND - Tape & Reel (TR)
568-9446-1-ND - Cut Tape (CT)
568-9446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA2817,115
Description
IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
0Hz ~ 2.2GHz
P1dB
5dBm
Gain
25.1dB
Noise Figure
3.8dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V
Current - Supply
20mA
Test Frequency
2.15GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 462
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
105,87300 Kč58,73 Kč
255,53200 Kč138,30 Kč
1005,05830 Kč505,83 Kč
2504,77076 Kč1 192,69 Kč
5004,56742 Kč2 283,71 Kč
1 0004,37566 Kč4 375,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09331 Kč12 279,93 Kč
6 0003,92807 Kč23 568,42 Kč
9 0003,83580 Kč34 522,20 Kč
15 0003,72398 Kč55 859,70 Kč
21 0003,65293 Kč76 711,53 Kč
30 0003,57979 Kč107 393,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč