
MAX706RESA+ | |
|---|---|
DigiKey Part Number | MAX706RESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706RESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706RESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,78000 Kč | 310,78 Kč |
| 10 | 245,75200 Kč | 2 457,52 Kč |
| 25 | 229,48000 Kč | 5 737,00 Kč |
| 100 | 211,60360 Kč | 21 160,36 Kč |
| 300 | 201,63023 Kč | 60 489,07 Kč |
| 500 | 197,94332 Kč | 98 971,66 Kč |
| 1 000 | 193,71692 Kč | 193 716,92 Kč |
| Unit Price without VAT: | 310,78000 Kč |
|---|---|
| Unit Price with VAT: | 376,04380 Kč |










