



PE014006 | |
|---|---|
DigiKey Part Number | PB907-ND |
Manufacturer | |
Manufacturer Product Number | PE014006 |
Description | RELAY GEN PURPOSE SPDT 5A 6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE014006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 34.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 172 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 82,49500 Kč | 824,95 Kč |
| 25 | 78,79440 Kč | 1 969,86 Kč |
| 50 | 76,09160 Kč | 3 804,58 Kč |
| 100 | 73,48340 Kč | 7 348,34 Kč |
| 250 | 70,16892 Kč | 17 542,23 Kč |
| 500 | 67,75996 Kč | 33 879,98 Kč |
| 1 000 | 65,43140 Kč | 65 431,40 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |



