
MAX6126A21+T | |
|---|---|
DigiKey Part Number | MAX6126A21+TTR-ND - Tape & Reel (TR) MAX6126A21+TCT-ND - Cut Tape (CT) MAX6126A21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126A21+T |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.06% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126A21+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 203,74760 Kč | 5 093,69 Kč |
| 100 | 187,46800 Kč | 18 746,80 Kč |
| 250 | 186,65712 Kč | 46 664,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,12191 Kč | 417 804,78 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |




















