
MAX6034BEXR25+T | |
|---|---|
DigiKey Part Number | MAX6034BEXR25+TTR-ND - Tape & Reel (TR) MAX6034BEXR25+TCT-ND - Cut Tape (CT) MAX6034BEXR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR25+T |
Description | IC VREF SERIES 0.4% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 55µVp-p | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 115µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 57,75280 Kč | 1 443,82 Kč |
| 100 | 52,14850 Kč | 5 214,85 Kč |
| 250 | 49,47380 Kč | 12 368,45 Kč |
| 500 | 49,15422 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,13512 Kč | 112 837,80 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |






