Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab
Harwin’s Company Overview

S8201-46R

DigiKey Part Number
952-1662-2-ND - Tape & Reel (TR)
952-1662-1-ND - Cut Tape (CT)
952-1662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8201-46R
Description
BATTERY RETAINER COIN 12.5MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
S8201-46R Models
Product Attributes
Filter Similar Products
Category
Number of Cells
1
Mfr
Battery Series
1225
Series
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.126" (3.20mm)
Battery Type, Function
Coin Cell, Retainer
Operating Temperature
-40°C ~ 105°C
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,26600 Kč152,66 Kč
5013,40100 Kč670,05 Kč
10012,67020 Kč1 267,02 Kč
25011,76560 Kč2 941,40 Kč
50011,12432 Kč5 562,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,51811 Kč10 518,11 Kč
2 0009,94497 Kč19 889,94 Kč
3 0009,62436 Kč28 873,08 Kč
5 0009,23505 Kč46 175,25 Kč
7 0008,98723 Kč62 910,61 Kč
10 0008,73185 Kč87 318,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč