Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCV21911SN2T1G

DigiKey Part Number
488-NCV21911SN2T1GTR-ND - Tape & Reel (TR)
488-NCV21911SN2T1GCT-ND - Cut Tape (CT)
488-NCV21911SN2T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21911SN2T1G
Description
IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV21911SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
475µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2 MHz
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Input Bias
100 pA
Supplier Device Package
5-TSOP
Voltage - Input Offset
1 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 656
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1038,62400 Kč386,24 Kč
2535,27080 Kč881,77 Kč
10031,59400 Kč3 159,40 Kč
25029,83920 Kč7 459,80 Kč
50029,05630 Kč14 528,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,05380 Kč78 161,40 Kč
6 00025,54274 Kč153 256,44 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč