Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV21912DR2G

DigiKey Part Number
488-NCV21912DR2GTR-ND - Tape & Reel (TR)
488-NCV21912DR2GCT-ND - Cut Tape (CT)
488-NCV21912DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21912DR2G
Description
IC OPAMP ZER-DRIFT 2CIRC 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV21912DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Supply
475µA (x2 Channels)
Mfr
Current - Output / Channel
18 mA
Series
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
1 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
1035,57900 Kč355,79 Kč
2532,45120 Kč811,28 Kč
10029,02670 Kč2 902,67 Kč
25027,39244 Kč6 848,11 Kč
50026,57700 Kč13 288,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,02003 Kč60 050,07 Kč
5 00023,51904 Kč117 595,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč