
MAX6018AEUR18+T | |
|---|---|
DigiKey Part Number | MAX6018AEUR18+TTR-ND - Tape & Reel (TR) MAX6018AEUR18+TCT-ND - Cut Tape (CT) MAX6018AEUR18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6018AEUR18+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.2% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018AEUR18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 1 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 160µVrms | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 70,41200 Kč | 704,12 Kč |
| 25 | 64,80880 Kč | 1 620,22 Kč |
| 100 | 58,64740 Kč | 5 864,74 Kč |
| 250 | 55,70924 Kč | 13 927,31 Kč |
| 500 | 53,93978 Kč | 26 969,89 Kč |
| 1 000 | 52,48291 Kč | 52 482,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,94470 Kč | 127 361,75 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |






