Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Introducing Power by Linear

AD1580ARTZ-REEL7

DigiKey Part Number
AD1580ARTZ-REEL7TR-ND - Tape & Reel (TR)
AD1580ARTZ-REEL7CT-ND - Cut Tape (CT)
AD1580ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1580ARTZ-REEL7
Description
IC VREF SHUNT 0.82% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
10 mA
Tolerance
±0.82%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1031,95900 Kč319,59 Kč
2529,12000 Kč728,00 Kč
10026,01020 Kč2 601,02 Kč
25024,52568 Kč6 131,42 Kč
50024,41648 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,98358 Kč65 950,74 Kč
6 00021,53821 Kč129 229,26 Kč
9 00021,31526 Kč191 837,34 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč