


LTC3113IDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3113IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3113IDHD#PBF |
Description | IC REG BUCK BOOST ADJ 3A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3113IDHD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x4) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 224,19600 Kč | 2 241,96 Kč |
| 73 | 195,66685 Kč | 14 283,68 Kč |
| 146 | 188,91438 Kč | 27 581,50 Kč |
| 292 | 183,35640 Kč | 53 540,07 Kč |
| 511 | 179,59536 Kč | 91 773,23 Kč |
| 1 022 | 175,68690 Kč | 179 552,01 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |








