


LT1964IS5-BYP#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1964IS5-BYP#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-BYP#TRMPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-BYP#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-BYP#TRMPBF |
Description | IC REG LINEAR NEG ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-BYP#TRMPBF Models |
Category | Voltage Dropout (Max) 0.49V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -20V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) -1.22V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 25 | 83,14680 Kč | 2 078,67 Kč |
| 100 | 75,51570 Kč | 7 551,57 Kč |
| 250 | 72,43364 Kč | 18 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,68406 Kč | 34 842,03 Kč |
| 1 000 | 67,87902 Kč | 67 879,02 Kč |
| 1 500 | 66,97466 Kč | 100 461,99 Kč |
| 2 500 | 65,97346 Kč | 164 933,65 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |



