
MAX5490VA10000+T | |
|---|---|
DigiKey Part Number | 175-MAX5490VA10000+TTR-ND - Tape & Reel (TR) 175-MAX5490VA10000+TCT-ND - Cut Tape (CT) 175-MAX5490VA10000+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5490VA10000+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.091k, 90.91k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5490VA10000+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 9.091k, 90.91k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.035% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 67.2mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,99000 Kč | 119,99 Kč |
| 10 | 91,90400 Kč | 919,04 Kč |
| 25 | 84,85680 Kč | 2 121,42 Kč |
| 100 | 77,11880 Kč | 7 711,88 Kč |
| 250 | 73,42828 Kč | 18 357,07 Kč |
| 500 | 71,20330 Kč | 35 601,65 Kč |
| 1 000 | 69,37238 Kč | 69 372,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,36062 Kč | 155 901,55 Kč |
| Unit Price without VAT: | 119,99000 Kč |
|---|---|
| Unit Price with VAT: | 145,18790 Kč |






