ADG1408YCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 375,61000 Kč
Datasheet
1 Circuit IC Switch 8:1 4.7Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1408YCPZ-REEL7

DigiKey Part Number
505-ADG1408YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1408YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1408YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1408YCPZ-REEL7
Description
IC MUX 8:1 4.7OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.7Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1408YCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
60MHz
Manufacturer
Analog Devices Inc.
Charge Injection
-50pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
14pF, 80pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-70dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.7Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
16-VQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-LFCSP-VQ (4x4)
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
120ns, 120ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5408TCPZ-EP-RL7Analog Devices Inc.0505-ADG5408TCPZ-EP-RL7CT-ND375,61000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,01000 Kč205,01 Kč
10159,73200 Kč1 597,32 Kč
25148,39920 Kč3 709,98 Kč
100135,94870 Kč13 594,87 Kč
250133,69876 Kč33 424,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500122,01510 Kč183 022,65 Kč
Manufacturers Standard Package
Unit Price without VAT:205,01000 Kč
Unit Price with VAT:248,06210 Kč